
MTJ-662X1-P362C | |
|---|---|
DigiKey Part Number | 2057-MTJ-662X1-P362C-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-662X1-P362C |
Description | CONNECTOR, MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Adam Tech | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19404 € | 970,20 € |
| Unit Price without VAT: | 0,19404 € |
|---|---|
| Unit Price with VAT: | 0,23091 € |

