
MTJ-64KBX1-TH | |
|---|---|
DigiKey Part Number | 2057-MTJ-64KBX1-TH-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-64KBX1-TH |
Description | CONNECTOR, MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded |
Datasheet | Datasheet |
Category | Orientation Vertical |
Manufacturer Adam Tech | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49409 € | 2.470,45 € |
| Unit Price without VAT: | 0,49409 € |
|---|---|
| Unit Price with VAT: | 0,58797 € |

