
MTJ-64GX1 | |
|---|---|
DigiKey Part Number | 2057-MTJ-64GX1-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-64GX1 |
Description | CONNECTOR, MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Adam Tech | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,52855 € | 2.663,89 € |
| Unit Price without VAT: | 0,52855 € |
|---|---|
| Unit Price with VAT: | 0,62897 € |

