
MTD-BC-12 | |
|---|---|
DigiKey Part Number | 2057-MTD-BC-12-ND |
Manufacturer | |
Manufacturer Product Number | MTD-BC-12 |
Description | CONNECTOR, WIRE HOUSING, 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MTD-B Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 12 | |
For Use With/Related Products | MTD-B Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,25951 € | 5.190,20 € |
| Unit Price without VAT: | 0,25951 € |
|---|---|
| Unit Price with VAT: | 0,30882 € |

