
Category | Pitch 0.156" (3.96mm) |
Manufacturer Adam Tech | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47366 € | 1.420,98 € |
| Unit Price without VAT: | 0,47366 € |
|---|---|
| Unit Price with VAT: | 0,56366 € |

