
MTD-B2-09-D-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-B2-09-D-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B2-09-D-1 |
Description | CONNECTOR, IDC WIRE HOUSING, 3.9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Manufacturer Adam Tech | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Features Feed Through |
Number of Positions 9 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88523 € | 2.655,69 € |
| Unit Price without VAT: | 0,88523 € |
|---|---|
| Unit Price with VAT: | 1,05342 € |

