
MTD-B2-06-A-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-B2-06-A-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B2-06-A-1 |
Description | CONNECTOR, IDC WIRE HOUSING, 3.9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64091 € | 1.922,73 € |
| Unit Price without VAT: | 0,64091 € |
|---|---|
| Unit Price with VAT: | 0,76268 € |

