
MTD-B1-02-A-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-B1-02-A-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B1-02-A-2 |
Description | CONNECTOR, IDC WIRE HOUSING, 3.9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Adam Tech | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 18 AWG |
Contact Type Female Socket | Features Closed End |
Number of Positions 2 | Contact Finish Tin |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52383 € | 523,83 € |
| Unit Price without VAT: | 0,52383 € |
|---|---|
| Unit Price with VAT: | 0,62336 € |

