
MTD-B-03-D-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-03-D-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-03-D-1 |
Description | CONNECTOR, IDC WIRE HOUSING, 3.9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Adam Tech | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 24 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 3 | Contact Finish Tin |
Pitch 0.156" (3.96mm) | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42880 € | 857,60 € |
| Unit Price without VAT: | 0,42880 € |
|---|---|
| Unit Price with VAT: | 0,51027 € |

