
MTD-B-03-C-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-03-C-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-03-C-1 |
Description | WIRE HOUSING IDC, .156", 22AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Adam Tech | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Color Red |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,51400 € | 12,85 € |
| 50 | 0,48940 € | 24,47 € |
| 100 | 0,46590 € | 46,59 € |
| 250 | 0,43672 € | 109,18 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |





