
MTD-B-02-A-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-02-A-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-02-A-2 |
Description | WIRE HOUSING IDC, .156", 18AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Adam Tech | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Color Orange |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,32520 € | 8,13 € |
| 50 | 0,30940 € | 15,47 € |
| 100 | 0,29460 € | 29,46 € |
| 250 | 0,27608 € | 69,02 € |
| 500 | 0,26288 € | 131,44 € |
| 1.000 | 0,25031 € | 250,31 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |





