
MTD-AC-04-CE | |
|---|---|
DigiKey Part Number | 2057-MTD-AC-04-CE-ND |
Manufacturer | |
Manufacturer Product Number | MTD-AC-04-CE |
Description | CONNECTOR, WIRE HOUSING, 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MTD-A Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 4 | |
For Use With/Related Products | MTD-A Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14642 € | 292,84 € |
| Unit Price without VAT: | 0,14642 € |
|---|---|
| Unit Price with VAT: | 0,17424 € |

