
MTD-A2-11-C-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-A2-11-C-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-A2-11-C-2 |
Description | MTD-A2-11-C-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Tin |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Adam Tech | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Features Closed End |
Number of Positions 11 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09989 € | 3.299,67 € |
| Unit Price without VAT: | 1,09989 € |
|---|---|
| Unit Price with VAT: | 1,30887 € |

