New at DigiKey
Image for MTD-A2-03-D-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD-A2-03-D-1

DigiKey Part Number
2057-MTD-A2-03-D-1-ND
Manufacturer
Manufacturer Product Number
MTD-A2-03-D-1
Description
CONNECTOR, WIRE HOUSING, 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,32366 €970,98 €
Manufacturers Standard Package
Unit Price without VAT:0,32366 €
Unit Price with VAT:0,38516 €