
MTD-A-06-C-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-A-06-C-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-A-06-C-2 |
Description | CONNECTOR, WIRE HOUSING, 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Category | Number of Rows 1 |
Manufacturer Adam Tech | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Locking Ramp |
Packaging Bag | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Closed End |
Number of Positions 6 | Contact Finish Tin |
Pitch 0.100" (2.54mm) | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42502 € | 850,04 € |
| Unit Price without VAT: | 0,42502 € |
|---|---|
| Unit Price with VAT: | 0,50577 € |

