
MTA-12 | |
|---|---|
DigiKey Part Number | 2057-MTA-12-ND |
Manufacturer | |
Manufacturer Product Number | MTA-12 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,16110 € | 16,11 € |
| 250 | 0,15096 € | 37,74 € |
| 500 | 0,14374 € | 71,87 € |
| 1.000 | 0,13687 € | 136,87 € |
| 3.000 | 0,12665 € | 379,95 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |













