
MPE-G2-52-R-SMT-5.2-T/R | |
|---|---|
DigiKey Part Number | 2057-MPE-G2-52-R-SMT-5.2-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPE-G2-52-R-SMT-5.2-T/R |
Description | CONNECTOR, MINI PCI EXPRESS CONN |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 18; 8 | |
Number of Positions | 52 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |

