Connector Backnut 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-P1P-BN-B

DigiKey Part Number
2057-MMI-P1P-BN-B-ND
Manufacturer
Manufacturer Product Number
MMI-P1P-BN-B
Description
PLASTIC MALE PLUG BACK NUT SIZE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Backnut 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Backnut
For Use With/Related Products
Push Pull Connectors Size 1
Shell Size - Insert
1
Material
Polycarbonate (PC)
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,40800 €14,08 €
251,31960 €32,99 €
501,25640 €62,82 €
1001,19610 €119,61 €
3001,10690 €332,07 €
5001,06772 €533,86 €
1.0001,01675 €1.016,75 €
2.5000,95312 €2.382,80 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €