
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 150°C |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass |

