



MMI-ES1G07PR-T | |
|---|---|
DigiKey Part Number | 2057-MMI-ES1G07PR-T-ND |
Manufacturer | |
Manufacturer Product Number | MMI-ES1G07PR-T |
Description | CONN RCPT FMALE 7POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 200V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,81000 € | 41,81 € |
| 10 | 35,53200 € | 355,32 € |
| 25 | 33,30800 € | 832,70 € |
| 50 | 31,71940 € | 1.585,97 € |
| 100 | 30,20700 € | 3.020,70 € |
| 250 | 28,31856 € | 7.079,64 € |
| Unit Price without VAT: | 41,81000 € |
|---|---|
| Unit Price with VAT: | 49,75390 € |

