MHSD-04F-AM-PRA-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 1.168
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.260
Unit Price: 5,91000 €
Datasheet
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHSD-04F-AM-PRA-TR

DigiKey Part Number
2057-MHSD-04F-AM-PRA-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHSD-04F-AM-PRA-TR
Description
2X2 MINI FAKRA BOARD-SIDE PLUG
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code F
Housing Color
Brown
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Die Cast
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Voltage Rating
60 V
Mating Cycles
25
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.