Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHSD-04D-BM-PRA-T/R | |
|---|---|
DigiKey Part Number | 2057-MHSD-04D-BM-PRA-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHSD-04D-BM-PRA-T/R |
Description | MINI FAKRA RIGHT ANGLE PLUG, 4P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Series | Features Code D |
Packaging Tape & Reel (TR) | Housing Color Violet, Claret |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Die Cast |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Thermoplastic |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Insertion Loss 0.75dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHSD-04D-BM-PRA-TR | Adam Tech | 1.278 | 2057-MHSD-04D-BM-PRA-TRCT-ND | 4,81000 € | Parametric Equivalent |
| 1-2304168-4 | TE Connectivity AMP Connectors | 0 | 17-1-2304168-4TR-ND | 3,62820 € | Parametric Equivalent |
| 2304168-4 | TE Connectivity AMP Connectors | 0 | 17-2304168-4TR-ND | 4,43071 € | Parametric Equivalent |
| FM4-NDRP-PCB-1 | Amphenol RF | 399 | 115-FM4-NDRP-PCB-1CT-ND | 9,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.460 | 4,70997 € | 25.716,44 € |
| Unit Price without VAT: | 4,70997 € |
|---|---|
| Unit Price with VAT: | 5,60486 € |





