MHSD-04C-BM-PRA-TR
cms-photo-disclaimer

MHSD-04C-BM-PRA-TR

cms-digikey-product-number
2057-MHSD-04C-BM-PRA-TR-ND - Tape & Reel (TR)
2057-MHSD-04C-BM-PRA-TRCT-ND - Cut Tape (CT)
cms-manufacturer
Adam Tech
cms-manufacturer-product-number
MHSD-04C-BM-PRA-TR
cms-description
MINI FAKRA BOARD-SIDE PLUGS C CO
cms-customer-reference
cms-detailed-description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code C
Housing Color
Blue
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Die Cast
Body Finish
Tin
Center Contact Plating
Silver
Dielectric Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
0.75dB
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1.295
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantityUnit Pricecms-ext-price
14,72000 €4,72 €
104,00700 €40,07 €
253,75560 €93,89 €
503,57640 €178,82 €
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1303,34315 €434,61 €
2603,18362 €827,74 €
3903,09387 €1.206,61 €
6502,98443 €1.939,88 €
9102,91446 €2.652,16 €
cms-manufacturer-standard-package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €