
MFW-D-S-RA-SMT-2A-T/R | |
|---|---|
DigiKey Part Number | 2057-MFW-D-S-RA-SMT-2A-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFW-D-S-RA-SMT-2A-T/R |
Description | CONNECTOR, MINI FIREWIRE CONNECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394b), Mini Receptacle Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394b), Mini | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,81545 € | 28.154,50 € |
| Unit Price without VAT: | 2,81545 € |
|---|---|
| Unit Price with VAT: | 3,35039 € |

