



MCR-B-S-RA-TSMT-NP-CS4-T/R | |
|---|---|
DigiKey Part Number | 2057-MCR-B-S-RA-TSMT-NP-CS4-T/RTR-ND - Tape & Reel (TR) 2057-MCR-B-S-RA-TSMT-NP-CS4-T/RCT-ND - Cut Tape (CT) 2057-MCR-B-S-RA-TSMT-NP-CS4-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR-B-S-RA-TSMT-NP-CS4-T/R |
Description | MICRO USB, TYPE B, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer Adam Tech | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Shielding Shielded |
Connector Type USB - micro B | Contact Finish Gold |
Number of Contacts 5 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR-B-S-RA-TSMT-NP-CS2-T/R | Adam Tech | 2.560 | 2057-MCR-B-S-RA-TSMT-NP-CS2-T/RCT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,34040 € | 17,02 € |
| 100 | 0,32420 € | 32,42 € |
| 250 | 0,30384 € | 75,96 € |
| 500 | 0,28934 € | 144,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27551 € | 275,51 € |
| 2.000 | 0,26236 € | 524,72 € |
| 3.000 | 0,25495 € | 764,85 € |
| 5.000 | 0,24593 € | 1.229,65 € |
| 7.000 | 0,24016 € | 1.681,12 € |
| 10.000 | 0,23419 € | 2.341,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











