



MCR-B-S-RA-TSMT-NP-CS2-T/R | |
|---|---|
DigiKey Part Number | 2057-MCR-B-S-RA-TSMT-NP-CS2-T/RTR-ND - Tape & Reel (TR) 2057-MCR-B-S-RA-TSMT-NP-CS2-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR-B-S-RA-TSMT-NP-CS2-T/R |
Description | MICRO USB, TYPE B, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Features Solder Retention |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Connector Type USB - micro B | Shell/Shielding Material Steel, Stainless |
Number of Contacts 5 | Material Flammability Rating UL94 V-0 |
Gender Receptacle | Insulation Color Black |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,57040 € | 14,26 € |
| 50 | 0,54320 € | 27,16 € |
| 100 | 0,51710 € | 51,71 € |
| 250 | 0,48472 € | 121,18 € |
| 500 | 0,46154 € | 230,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,42077 € | 589,08 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

