



MCR-B-S-RA-SMT-EH4B-T/R | |
|---|---|
DigiKey Part Number | 2057-MCR-B-S-RA-SMT-EH4B-T/RTR-ND - Tape & Reel (TR) 2057-MCR-B-S-RA-SMT-EH4B-T/RCT-ND - Cut Tape (CT) 2057-MCR-B-S-RA-SMT-EH4B-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR-B-S-RA-SMT-EH4B-T/R |
Description | MICRO USB, TYPE B, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Cutout, Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34211 € | 342,11 € |
| 2.000 | 0,32578 € | 651,56 € |
| 3.000 | 0,31659 € | 949,77 € |
| 5.000 | 0,30539 € | 1.526,95 € |
| 7.000 | 0,29822 € | 2.087,54 € |
| 10.000 | 0,29082 € | 2.908,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44400 € | 11,10 € |
| 50 | 0,42280 € | 21,14 € |
| 100 | 0,40260 € | 40,26 € |
| 250 | 0,37732 € | 94,33 € |
| 500 | 0,35928 € | 179,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,43560 € | 10,89 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,39470 € | 39,47 € |
| 250 | 0,36992 € | 92,48 € |
| 500 | 0,35222 € | 176,11 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |











