



MCR-B-S-RA-SMT-CS5A-NF-T/R | |
|---|---|
DigiKey Part Number | 2057-MCR-B-S-RA-SMT-CS5A-NF-T/RTR-ND - Tape & Reel (TR) 2057-MCR-B-S-RA-SMT-CS5A-NF-T/RCT-ND - Cut Tape (CT) 2057-MCR-B-S-RA-SMT-CS5A-NF-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR-B-S-RA-SMT-CS5A-NF-T/R |
Description | MICRO USB, TYPE B, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Adam Tech | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Shielding Shielded |
Connector Type USB - micro B | Contact Finish Gold |
Number of Contacts 5 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,29080 € | 7,27 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,26360 € | 26,36 € |
| 250 | 0,24700 € | 61,75 € |
| 500 | 0,23520 € | 117,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22397 € | 223,97 € |
| 2.000 | 0,21328 € | 426,56 € |
| 3.000 | 0,20725 € | 621,75 € |
| 5.000 | 0,19992 € | 999,60 € |
| 7.000 | 0,19523 € | 1.366,61 € |
| 10.000 | 0,19038 € | 1.903,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











