
M2-A1-67-R-SMT-5.80-KA-T/R | |
|---|---|
DigiKey Part Number | 2057-M2-A1-67-R-SMT-5.80-KA-T/RTR-ND - Tape & Reel (TR) 2057-M2-A1-67-R-SMT-5.80-KA-T/RCT-ND - Cut Tape (CT) 2057-M2-A1-67-R-SMT-5.80-KA-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M2-A1-67-R-SMT-5.80-KA-T/R |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,36160 € | 34,04 € |
| 50 | 1,29640 € | 64,82 € |
| 100 | 1,23440 € | 123,44 € |
| 250 | 1,15712 € | 289,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,08780 € | 652,68 € |
| 1.200 | 1,03588 € | 1.243,06 € |
| 1.800 | 1,00667 € | 1.812,01 € |
| 3.000 | 0,97106 € | 2.913,18 € |
| 4.200 | 0,94830 € | 3.982,86 € |
| 6.000 | 0,92476 € | 5.548,56 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

