
M2-A1-67-R-SMT-2.15-KA-T/R | |
|---|---|
DigiKey Part Number | 2057-M2-A1-67-R-SMT-2.15-KA-T/RTR-ND - Tape & Reel (TR) 2057-M2-A1-67-R-SMT-2.15-KA-T/RCT-ND - Cut Tape (CT) 2057-M2-A1-67-R-SMT-2.15-KA-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M2-A1-67-R-SMT-2.15-KA-T/R |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide, Keyed |
Manufacturer Adam Tech | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 67 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,21240 € | 30,31 € |
| 50 | 1,15440 € | 57,72 € |
| 100 | 1,09920 € | 109,92 € |
| 250 | 1,03028 € | 257,57 € |
| 500 | 0,98108 € | 490,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,92231 € | 1.106,77 € |
| 2.400 | 0,87830 € | 2.107,92 € |
| 3.600 | 0,85355 € | 3.072,78 € |
| 6.000 | 0,82337 € | 4.940,22 € |
| 8.400 | 0,80407 € | 6.754,19 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

