
Category | Contact Length - Mating 0.413" (10.50mm) |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Overall Contact Length 0.689" (17.50mm) |
Packaging Bag | Insulation Height 0.126" (3.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color White |
Shrouding Unshrouded | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,47900 € | 47,90 € |
| 500 | 0,42748 € | 213,74 € |
| 1.000 | 0,40708 € | 407,08 € |
| 5.000 | 0,36338 € | 1.816,90 € |
| 10.000 | 0,34604 € | 3.460,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |




