Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR15-24S12

DigiKey Part Number
2057-KR15-24S12-ND
Manufacturer
Manufacturer Product Number
KR15-24S12
Description
DC-DC CONVERTER, ISOLATED MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 68.7°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,42000 €31,42 €
530,25000 €151,25 €
1029,75900 €297,59 €
3028,99667 €869,90 €
5028,64800 €1.432,40 €
10028,18140 €2.818,14 €
25027,57516 €6.893,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,42000 €
Unit Price with VAT:37,38980 €