



IEC-A-4 | |
|---|---|
DigiKey Part Number | 2057-IEC-A-4-ND |
Manufacturer | |
Manufacturer Product Number | IEC-A-4 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Adam Tech | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Features Front or Rear Side Mount |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 15A | Approval Agency CCC, cURus, ENEC |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,72080 € | 18,02 € |
| 80 | 0,66363 € | 53,09 € |
| 160 | 0,63194 € | 101,11 € |
| 320 | 0,60175 € | 192,56 € |
| 560 | 0,57843 € | 323,92 € |
| 1.040 | 0,55371 € | 575,86 € |
| 2.560 | 0,51961 € | 1.330,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |











