
ICM-648-1-GT-HT | |
|---|---|
DigiKey Part Number | 2057-ICM-648-1-GT-HT-ND |
Manufacturer | |
Manufacturer Product Number | ICM-648-1-GT-HT |
Description | MACHINE PIN SOCKET, IC, DIP, 48P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Adam Tech | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Beryllium Copper |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polyphenylene Sulfide (PPS) |
Number of Positions or Pins (Grid) 48 (2 x 24) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.110" (2.78mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,35000 € | 13,50 € |
| 30 | 1,24867 € | 37,46 € |
| 50 | 1,20440 € | 60,22 € |
| 100 | 1,14680 € | 114,68 € |
| 250 | 1,07496 € | 268,74 € |
| 500 | 1,02364 € | 511,82 € |
| 1.000 | 0,97478 € | 974,78 € |
| 2.500 | 0,91377 € | 2.284,42 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |











