
HTX-06ZDBLC1R | |
|---|---|
DigiKey Part Number | 2057-HTX-06ZDBLC1RTR-ND - Tape & Reel (TR) 2057-HTX-06ZDBLC1RCT-ND - Cut Tape (CT) 2057-HTX-06ZDBLC1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTX-06ZDBLC1R |
Description | HT-X 2X3 RIGHT ANGLE PLUG, PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 6 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| 10 | 9,32500 € | 93,25 € |
| 25 | 8,74040 € | 218,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 8,17062 € | 531,09 € |
| 130 | 7,78077 € | 1.011,50 € |
| 195 | 7,56144 € | 1.474,48 € |
| 325 | 7,29400 € | 2.370,55 € |
| 455 | 7,12303 € | 3.240,98 € |
| 650 | 6,94622 € | 4.515,04 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 13,05430 € |

