
HTX-04ZDBLC1R | |
|---|---|
DigiKey Part Number | 2057-HTX-04ZDBLC1RTR-ND - Tape & Reel (TR) 2057-HTX-04ZDBLC1RCT-ND - Cut Tape (CT) 2057-HTX-04ZDBLC1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTX-04ZDBLC1R |
Description | HT-X 2X2 RIGHT ANGLE PLUG, PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Adam Tech | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 10 | 6,54700 € | 65,47 € |
| 25 | 6,13680 € | 153,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,65313 € | 452,25 € |
| 160 | 5,38338 € | 861,34 € |
| 240 | 5,23163 € | 1.255,59 € |
| 400 | 5,04653 € | 2.018,61 € |
| 560 | 4,92825 € | 2.759,82 € |
| 800 | 4,80591 € | 3.844,73 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |

