
HTX-04ZDALC11R | |
|---|---|
DigiKey Part Number | 2057-HTX-04ZDALC11RTR-ND - Tape & Reel (TR) 2057-HTX-04ZDALC11RCT-ND - Cut Tape (CT) 2057-HTX-04ZDALC11RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTX-04ZDALC11R |
Description | HT-X 2X2 VERTICAL PLUG, PCB, IP6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Shielding Unshielded |
Series | LED Color Does Not Contain LED |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,25000 € | 9,25 € |
| 10 | 7,86000 € | 78,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,12750 € | 285,10 € |
| 80 | 6,78738 € | 542,99 € |
| 120 | 6,59592 € | 791,51 € |
| 200 | 6,36260 € | 1.272,52 € |
| 280 | 6,21343 € | 1.739,76 € |
| 400 | 6,05915 € | 2.423,66 € |
| Unit Price without VAT: | 9,25000 € |
|---|---|
| Unit Price with VAT: | 11,00750 € |

