
HTX-02ZDBLC1R | |
|---|---|
DigiKey Part Number | 2057-HTX-02ZDBLC1RTR-ND - Tape & Reel (TR) 2057-HTX-02ZDBLC1RCT-ND - Cut Tape (CT) 2057-HTX-02ZDBLC1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTX-02ZDBLC1R |
Description | HT-X 1X2 RIGHT ANGLE PLUG, PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,80000 € | 48,00 € |
| 25 | 4,49920 € | 112,48 € |
| 50 | 4,28420 € | 214,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 4,05227 € | 445,75 € |
| 220 | 3,85891 € | 848,96 € |
| 330 | 3,75012 € | 1.237,54 € |
| 550 | 3,61745 € | 1.989,60 € |
| 770 | 3,53265 € | 2.720,14 € |
| 1.100 | 3,44495 € | 3.789,45 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

