New Product
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTX-01ZSKMC11R

DigiKey Part Number
2057-HTX-01ZSKMC11RTR-ND - Tape & Reel (TR)
2057-HTX-01ZSKMC11RCT-ND - Cut Tape (CT)
2057-HTX-01ZSKMC11RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTX-01ZSKMC11R
Description
HT-X 1X1 +MQS 6PIN VERTICAL PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,15000 €7,15 €
106,07500 €60,75 €
255,69400 €142,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
505,42220 €271,11 €
1005,16340 €516,34 €
1505,01787 €752,68 €
2504,84028 €1.210,07 €
3504,72680 €1.654,38 €
5004,60942 €2.304,71 €
1.2504,32115 €5.401,44 €
Manufacturers Standard Package
Unit Price without VAT:7,15000 €
Unit Price with VAT:8,50850 €