
HTX-01ZSBLC1R | |
|---|---|
DigiKey Part Number | 2057-HTX-01ZSBLC1RTR-ND - Tape & Reel (TR) 2057-HTX-01ZSBLC1RCT-ND - Cut Tape (CT) 2057-HTX-01ZSBLC1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTX-01ZSBLC1R |
Description | HT-X 1X1 RIGHT ANGLE PLUG, PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Adam Tech | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,38100 € | 33,81 € |
| 25 | 3,16880 € | 79,22 € |
| 50 | 3,01740 € | 150,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,75644 € | 496,16 € |
| 360 | 2,62489 € | 944,96 € |
| 540 | 2,55089 € | 1.377,48 € |
| 900 | 2,46064 € | 2.214,58 € |
| 1.260 | 2,40297 € | 3.027,74 € |
| 1.800 | 2,34332 € | 4.217,98 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

