
HST-25-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-25-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-25-WT-4 |
Description | HEAT SHRINK 25MM DIA WHITE 4' 2: |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.024" (26.01mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.024" (26.01mm) | |
Inner Diameter - Recovered | 0.492" (12.50mm) | |
Recovered Wall Thickness | 0.034" (0.87mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2,13600 € | 85,44 € |
| 80 | 1,96450 € | 157,16 € |
| 120 | 1,87075 € | 224,49 € |
| 200 | 1,75885 € | 351,77 € |
| 280 | 1,68886 € | 472,88 € |
| 400 | 1,63515 € | 654,06 € |
| Unit Price without VAT: | 2,13600 € |
|---|---|
| Unit Price with VAT: | 2,54184 € |

