
HST-23-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-23-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-23-WT-4 |
Description | HEAT SHRINK 20MM DIA WHITE 4' 2: |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.827" (21.01mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.827" (21.01mm) |
Mfr | Inner Diameter - Recovered 0.394" (10.01mm) |
Series | Recovered Wall Thickness 0.030" (0.76mm) |
Packaging Bag | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 4.00' (1.22m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 1,62235 € | 131,41 € |
| 162 | 1,49210 € | 241,72 € |
| 243 | 1,42086 € | 345,27 € |
| 405 | 1,33593 € | 541,05 € |
| 567 | 1,32788 € | 752,91 € |
| Unit Price without VAT: | 1,62235 € |
|---|---|
| Unit Price with VAT: | 1,93060 € |


