
HST-09-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-09-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-09-WT-4 |
Description | HEATSHRINK 5.5MM X 4' WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.217" (5.50mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.217" (5.50mm) | |
Inner Diameter - Recovered | 0.098" (2.49mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 0,42963 € | 34,80 € |
| 162 | 0,39512 € | 64,01 € |
| 243 | 0,37626 € | 91,43 € |
| 405 | 0,35375 € | 143,27 € |
| 567 | 0,33966 € | 192,59 € |
| 810 | 0,32536 € | 263,54 € |
| Unit Price without VAT: | 0,42963 € |
|---|---|
| Unit Price with VAT: | 0,51126 € |


