Heat Shrink Tubing, Flexible 0.177" (4.50mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST-07-WT-4

DigiKey Part Number
2057-HST-07-WT-4-ND
Manufacturer
Manufacturer Product Number
HST-07-WT-4
Description
HEAT SHRINK 4.0MM DIA WHITE 4' 2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.177" (4.50mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.177" (4.50mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12.5510,25646 €3.218,83 €
Unit Price without VAT:0,25646 €
Unit Price with VAT:0,30519 €