
HST-03-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-03-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-03-WT-4 |
Description | HEAT SHRINK 2.0MM DIA WHITE 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.098" (2.50mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.098" (2.50mm) | |
Inner Diameter - Recovered | 0.043" (1.09mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 0,22896 € | 37,32 € |
| 326 | 0,21061 € | 68,66 € |
| 489 | 0,20055 € | 98,07 € |
| 815 | 0,18856 € | 153,68 € |
| 1.141 | 0,18105 € | 206,58 € |
| 1.630 | 0,17342 € | 282,67 € |
| Unit Price without VAT: | 0,22896 € |
|---|---|
| Unit Price with VAT: | 0,27246 € |

