
HST-01-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-01-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-01-WT-4 |
Description | HEAT SHRINK 1.0MM DIA WHITE 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.059" (1.50mm) |
Mfr | Inner Diameter - Recovered 0.028" (0.70mm) |
Series | Recovered Wall Thickness 0.013" (0.33mm) |
Packaging Bag | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 4.00' (1.22m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 0,27196 € | 44,33 € |
| 326 | 0,25009 € | 81,53 € |
| 489 | 0,23816 € | 116,46 € |
| 815 | 0,22391 € | 182,49 € |
| 1.141 | 0,21500 € | 245,31 € |
| 1.630 | 0,20595 € | 335,70 € |
| Unit Price without VAT: | 0,27196 € |
|---|---|
| Unit Price with VAT: | 0,32363 € |

