
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.201" (30.50mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 20.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,96760 € | 24,19 € |
| 50 | 0,93280 € | 46,64 € |
| 100 | 0,89920 € | 89,92 € |
| 250 | 0,85644 € | 214,11 € |
| 500 | 0,82546 € | 412,73 € |
| 1.000 | 0,79559 € | 795,59 € |
| 5.000 | 0,73022 € | 3.651,10 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

