
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.575" (40.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter | - | |
Fin Height | 0.216" (5.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 38.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,24040 € | 31,01 € |
| 50 | 1,19560 € | 59,78 € |
| 100 | 1,15240 € | 115,24 € |
| 300 | 1,08707 € | 326,12 € |
| 500 | 1,05798 € | 528,99 € |
| 1.000 | 1,01967 € | 1.019,67 € |
| 5.000 | 0,93587 € | 4.679,35 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


