
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter | - | |
Fin Height | 0.216" (5.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 56.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 1,01720 € | 25,43 € |
| 50 | 0,98080 € | 49,04 € |
| 100 | 0,94530 € | 94,53 € |
| 300 | 0,89170 € | 267,51 € |
| 500 | 0,86782 € | 433,91 € |
| 1.000 | 0,83641 € | 836,41 € |
| 5.000 | 0,76768 € | 3.838,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

