
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.630" (16.00mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 25.62°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,33000 € | 13,30 € |
| 25 | 1,26640 € | 31,66 € |
| 50 | 1,22060 € | 61,03 € |
| 100 | 1,17660 € | 117,66 € |
| 300 | 1,10997 € | 332,99 € |
| 500 | 1,08022 € | 540,11 € |
| 1.000 | 1,04113 € | 1.041,13 € |
| 5.000 | 0,95555 € | 4.777,75 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

